SP3073EMN-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: RM3.77641
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 371
Unit Price: RM45.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 26
Unit Price: RM23.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,377
Unit Price: RM23.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 31
Unit Price: RM25.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM14.63895
Datasheet

Similar


Analog Devices Inc.
In Stock: 291
Unit Price: RM22.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM12.93120
Datasheet

Similar


Analog Devices Inc.
In Stock: 642
Unit Price: RM22.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,438
Unit Price: RM22.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 231
Unit Price: RM24.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM14.10575
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 140
Unit Price: RM0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 544
Unit Price: RM37.86000
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3073EMN-L/TR

DigiKey Part Number
SP3073EMN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3073EMN-L/TR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3073EMN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
500kbps
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types