
SP3078EMN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3078EMN-L/TR-ND - Tape & Reel (TR) 1016-SP3078EMN-L/TRCT-ND - Cut Tape (CT) 1016-SP3078EMN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3078EMN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3078EMN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.55700 | RM25.57 |
| 25 | RM2.30400 | RM57.60 |
| 100 | RM2.02630 | RM202.63 |
| 250 | RM1.89372 | RM473.43 |
| 500 | RM1.81382 | RM906.91 |
| 1,000 | RM1.74802 | RM1,748.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.67852 | RM4,196.30 |
| 5,000 | RM1.63664 | RM8,183.20 |
| 7,500 | RM1.61567 | RM12,117.52 |
| 12,500 | RM1.59244 | RM19,905.50 |
| 17,500 | RM1.57886 | RM27,630.05 |
| 25,000 | RM1.56580 | RM39,145.00 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |





