
SP481EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP481EEN-L/TR-ND - Tape & Reel (TR) 1016-SP481EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP481EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP481EEN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP481EEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.38000 | RM6.38 |
| 10 | RM4.67700 | RM46.77 |
| 25 | RM4.24720 | RM106.18 |
| 100 | RM3.77690 | RM377.69 |
| 250 | RM3.55260 | RM888.15 |
| 500 | RM3.41716 | RM1,708.58 |
| 1,000 | RM3.30578 | RM3,305.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.18817 | RM7,970.43 |
| 5,000 | RM3.11729 | RM15,586.45 |
| 7,500 | RM3.08180 | RM23,113.50 |
| 12,500 | RM3.04247 | RM38,030.88 |
| Unit Price without VAT: | RM6.38000 |
|---|---|
| Unit Price with VAT: | RM7.01800 |

