
SP491EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1834-2-ND - Tape & Reel (TR) 1016-1834-1-ND - Cut Tape (CT) 1016-1834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP491EEN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP491EEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM4.08200 | RM40.82 |
| 25 | RM3.70040 | RM92.51 |
| 100 | RM3.28200 | RM328.20 |
| 250 | RM3.08264 | RM770.66 |
| 500 | RM2.96232 | RM1,481.16 |
| 1,000 | RM2.86340 | RM2,863.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.75893 | RM6,897.32 |
| 5,000 | RM2.69595 | RM13,479.75 |
| 7,500 | RM2.66443 | RM19,983.22 |
| 12,500 | RM2.62950 | RM32,868.75 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |




