SPX1431M1-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: RM0.91228
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 150 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPX1431M1-L

DigiKey Part Number
1016-1762-ND
Manufacturer
Manufacturer Product Number
SPX1431M1-L
Description
IC VREF SHUNT ADJ 0.4% SOT89-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 150 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
SPX1431M1-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
150 mA
Tolerance
±0.4%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types