SPX1585AT-L-3-3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 118
Unit Price: RM5,467.00000
Datasheet

Similar


Texas Instruments
In Stock: 174
Unit Price: RM4,664.00000
Datasheet

Similar


Texas Instruments
In Stock: 286
Unit Price: RM5,467.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 165
Unit Price: RM24,602.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 599
Unit Price: RM24,602.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX1585AT-L-3-3

DigiKey Part Number
1016-1541-5-ND
Manufacturer
Manufacturer Product Number
SPX1585AT-L-3-3
Description
IC REG LINEAR 3.3V 5A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
SPX1585AT-L-3-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 5A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-45°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types