SPX1585AT-L/TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 991
Unit Price: RM11.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 253
Unit Price: RM62.76000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM39.64371
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX1585AT-L/TR

DigiKey Part Number
SPX1585AT-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPX1585AT-L/TR
Description
IC REG LINEAR POS ADJ 5A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
SPX1585AT-L/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 5A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-45°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.