SPX5205M5-L-3-3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,955
Unit Price: RM309.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,176
Unit Price: RM309.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: RM849.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,409
Unit Price: RM1,637.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,107
Unit Price: RM2,255.00000
Datasheet

Similar


Texas Instruments
In Stock: 11,427
Unit Price: RM1,606.00000
Datasheet

Similar


Texas Instruments
In Stock: 877
Unit Price: RM1,467.00000
Datasheet

Similar


Texas Instruments
In Stock: 53,194
Unit Price: RM819.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,000
Unit Price: RM410.58900
Datasheet

Similar


Texas Instruments
In Stock: 2,459
Unit Price: RM1,653.00000
Datasheet

Similar


Texas Instruments
In Stock: 31,504
Unit Price: RM834.00000
Datasheet

Similar


Texas Instruments
In Stock: 15,899
Unit Price: RM1,606.00000
Datasheet

Similar


Texas Instruments
In Stock: 25,259
Unit Price: RM1,081.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM1,081.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX5205M5-L-3-3

DigiKey Part Number
1016-1251-ND
Manufacturer
Manufacturer Product Number
SPX5205M5-L-3-3
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SPX5205M5-L-3-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
5 µA
Current - Supply (Max)
2.5 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types