ST16C552ACJ68-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 127
Unit Price: RM52.80000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 494
Unit Price: RM39.43933
Datasheet

Similar


Texas Instruments
In Stock: 239
Unit Price: RM48.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM35.09472
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13,295
Unit Price: RM47.04360
Datasheet

Similar


Texas Instruments
In Stock: 257
Unit Price: RM57.25000
Datasheet
UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST16C552ACJ68-F

DigiKey Part Number
1016-1666-ND
Manufacturer
Manufacturer Product Number
ST16C552ACJ68-F
Description
IC UART FIFO 16B DUAL 68PLCC
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
ST16C552ACJ68-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
Packaging
Tube
Part Status
Obsolete
Features
Configurable GPIO, Printer Port, Timer/Counter
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1.5Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (24.23x24.23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types