XR3084XID-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Holt Integrated Circuits Inc.
In Stock: 747
Unit Price: RM32.11000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,813
Unit Price: RM25.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: RM14.60460
Datasheet

Similar


Analog Devices Inc.
In Stock: 674
Unit Price: RM29.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,481
Unit Price: RM29.12000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR3084XID-F

DigiKey Part Number
1016-1926-ND
Manufacturer
Manufacturer Product Number
XR3084XID-F
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR3084XID-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
1Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types