3/5 Transceiver Full RS232 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR32431EBCR-F

DigiKey Part Number
1016-2093-ND
Manufacturer
Manufacturer Product Number
XR32431EBCR-F
Description
IC TRANSCEIVER FULL 3/5 32QFN
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
XR32431EBCR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM6.78000RM6.78
10RM4.97200RM49.72
25RM4.52000RM113.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM6.78000
Unit Price with VAT:RM7.45800