
XR32431EHCR-F | |
|---|---|
DigiKey Part Number | 1016-2095-ND |
Manufacturer | |
Manufacturer Product Number | XR32431EHCR-F |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR32431EHCR-F Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 460Kbps |
Packaging Tray | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-QFN (5x5) |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR32430EHCR-F | MaxLinear, Inc. | 80 | 1016-2091-ND | RM6.97000 | Parametric Equivalent |
| TRS3243ECRHBR | Texas Instruments | 5,097 | 296-21905-1-ND | RM8.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.97000 | RM6.97 |
| 10 | RM5.12200 | RM51.22 |
| 25 | RM4.65560 | RM116.39 |
| Unit Price without VAT: | RM6.97000 |
|---|---|
| Unit Price with VAT: | RM7.66700 |

