
XR68C92CV-F | |
|---|---|
DigiKey Part Number | XR68C92CV-F-ND |
Manufacturer | |
Manufacturer Product Number | XR68C92CV-F |
Description | IC DUART CMOS 44LQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR68C92CV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | Configurable GPIO, Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 230.4Kbps | |
Voltage - Supply | 2.97V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | - | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Base Product Number |

