



1.5KE350A-TP | |
|---|---|
DigiKey Part Number | 1.5KE350A-TPMSTR-ND - Tape & Reel (TR) 1.5KE350A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350A-TP |
Description | TVS DIODE 300VWM 482VC DO201AE |
Customer Reference | |
Detailed Description | 482V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 332V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Cut Tape (CT): | 1248 |
| Tape & Reel (TR): | 1248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 10 | RM4.04200 | RM40.42 |
| 100 | RM2.68080 | RM268.08 |
| 500 | RM2.09672 | RM1,048.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM1.86438 | RM2,237.26 |
| 2,400 | RM1.71323 | RM4,111.75 |
| 3,600 | RM1.63622 | RM5,890.39 |
| 6,000 | RM1.54968 | RM9,298.08 |
| 8,400 | RM1.49845 | RM12,586.98 |
| 12,000 | RM1.44866 | RM17,383.92 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |

