


1.5KE36CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE36CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE36CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36CA-TP |
Description | TVS DIODE 30.8VWM DO201AE |
Customer Reference | |
Detailed Description | 49.9V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 30.8V | Supplier Device Package |
Voltage - Breakdown (Min) 34.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE36CA | STMicroelectronics | 1,800 | 497-11380-1-ND | RM1.92685 | Similar |
| 1.5KE36CA | Littelfuse Inc. | 2,532 | 1.5KE36CALFCT-ND | RM4.49000 | Similar |
| 1.5KE36CA-B | Littelfuse Inc. | 381 | 1.5KE36CA-BLF-ND | RM3.74000 | Similar |
| 1.5KE36CA/B | YAGEO | 668 | 13-1.5KE36CA/BCT-ND | RM1.06000 | Similar |
| TP6KE36CA | Littelfuse Inc. | 5,999 | F6916CT-ND | RM3.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.77700 | RM17.77 |
| 100 | RM1.13790 | RM113.79 |
| 500 | RM0.86128 | RM430.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM0.75097 | RM901.16 |
| 2,400 | RM0.67911 | RM1,629.86 |
| 3,600 | RM0.64246 | RM2,312.86 |
| 6,000 | RM0.60127 | RM3,607.62 |
| 8,400 | RM0.57687 | RM4,845.71 |
| 12,000 | RM0.55315 | RM6,637.80 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

