Similar
Similar
Similar
Similar




1.5KE51A-TP | |
|---|---|
DigiKey Part Number | 1.5KE51A-TPMSTR-ND - Tape & Reel (TR) 1.5KE51A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE51A-TP |
Description | TVS DIODE 43.6VWM 70.1V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.07600 | RM20.76 |
| 100 | RM1.34550 | RM134.55 |
| 500 | RM1.03008 | RM515.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM0.90439 | RM1,085.27 |
| 2,400 | RM0.82258 | RM1,974.19 |
| 3,600 | RM0.78085 | RM2,811.06 |
| 6,000 | RM0.73396 | RM4,403.76 |
| 8,400 | RM0.70619 | RM5,932.00 |
| 12,000 | RM0.67920 | RM8,150.40 |
| 30,000 | RM0.62794 | RM18,838.20 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |





