


1.5KE51CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE51CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE51CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE51CA-TP |
Description | TVS DIODE 43.6VWM 70.1V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.82400 | RM18.24 |
| 100 | RM1.25490 | RM125.49 |
| 500 | RM0.85718 | RM428.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM0.87468 | RM1,049.62 |
| 2,400 | RM0.84367 | RM2,024.81 |
| 3,600 | RM0.81278 | RM2,926.01 |
| 6,000 | RM0.79541 | RM4,772.46 |
| 8,400 | RM0.67920 | RM5,705.28 |
| 30,000 | RM0.62794 | RM18,838.20 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

