


1.5KE91A-TP | |
|---|---|
DigiKey Part Number | 1.5KE91A-TPMSTR-ND - Tape & Reel (TR) 1.5KE91A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE91A-TP |
Description | TVS DIODE 77.8VWM 125VC DO201AE |
Customer Reference | |
Detailed Description | 125V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AE, Axial |
Voltage - Reverse Standoff (Typ) 77.8V | Supplier Device Package |
Voltage - Breakdown (Min) 86.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 125V |
| Cut Tape (CT): | 1200 |
| Tape & Reel (TR): | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.88000 | RM2.88 |
| 10 | RM1.77700 | RM17.77 |
| 100 | RM1.13790 | RM113.79 |
| 500 | RM0.86128 | RM430.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM1.04006 | RM1,248.07 |
| 2,400 | RM0.94595 | RM2,270.28 |
| 3,600 | RM0.89798 | RM3,232.73 |
| 6,000 | RM0.84406 | RM5,064.36 |
| 8,400 | RM0.81212 | RM6,821.81 |
| 12,000 | RM0.78108 | RM9,372.96 |
| Unit Price without VAT: | RM2.88000 |
|---|---|
| Unit Price with VAT: | RM3.16800 |

