1N4006-N-2-1-BP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 16,148
Unit Price: RM2.01000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 25,846
Unit Price: RM1.69000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,627
Unit Price: RM2.13000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.38258
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 14,023
Unit Price: RM1.65000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.08791
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.08791
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.08791
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.34154
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.14822
Datasheet

Similar


onsemi
In Stock: 1,694
Unit Price: RM1.97000
Datasheet

Similar


onsemi
In Stock: 3,174
Unit Price: RM0.67000
Datasheet

Similar


onsemi
In Stock: 29,591
Unit Price: RM0.67000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.19924
Datasheet
Diode 800 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4006-N-2-1-BP

DigiKey Part Number
1N4006-N-2-1-BPMS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4006-N-2-1-BP
Description
DIODE STANDARD 800V 1A DO41
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable