Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4148W-13P | |
|---|---|
DigiKey Part Number | 353-1N4148W-13PTR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148W-13P |
Description | DIODE STANDARD 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04503 | RM450.30 |
| 20,000 | RM0.03998 | RM799.60 |
| 30,000 | RM0.03741 | RM1,122.30 |
| 50,000 | RM0.03451 | RM1,725.50 |
| 70,000 | RM0.03278 | RM2,294.60 |
| 100,000 | RM0.03111 | RM3,111.00 |
| 250,000 | RM0.02744 | RM6,860.00 |
| 500,000 | RM0.02516 | RM12,580.00 |
| 1,000,000 | RM0.02325 | RM23,250.00 |
| Unit Price without VAT: | RM0.04503 |
|---|---|
| Unit Price with VAT: | RM0.04953 |







