
1N4737AP-TP | |
|---|---|
DigiKey Part Number | 353-1N4737AP-TPTR-ND - Tape & Reel (TR) 353-1N4737AP-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4737AP-TP |
Description | DIODE ZENER 7.5V 1W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.99300 | RM9.93 |
| 100 | RM0.62490 | RM62.49 |
| 500 | RM0.46570 | RM232.85 |
| 1,000 | RM0.41421 | RM414.21 |
| 2,000 | RM0.37082 | RM741.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.32375 | RM1,618.75 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

