


1N5343B-TP | |
|---|---|
DigiKey Part Number | 1N5343BTPMSTR-ND - Tape & Reel (TR) 1N5343BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5343B-TP |
Description | DIODE ZENER 7.5V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.08000 | RM10.80 |
| 100 | RM0.72890 | RM72.89 |
| 500 | RM0.56736 | RM283.68 |
| 1,000 | RM0.51614 | RM516.14 |
| 2,000 | RM0.50631 | RM1,012.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.50582 | RM2,023.28 |
| 8,000 | RM0.34903 | RM2,792.24 |
| 12,000 | RM0.33490 | RM4,018.80 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

