


1N5393GP-TP | |
|---|---|
DigiKey Part Number | 1N5393GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5393GP-TP |
Description | DIODE STANDARD 200V 1.5A DO15 |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23748 | RM949.92 |
| 8,000 | RM0.21432 | RM1,714.56 |
| 12,000 | RM0.20251 | RM2,430.12 |
| 20,000 | RM0.18923 | RM3,784.60 |
| 28,000 | RM0.18136 | RM5,078.08 |
| 40,000 | RM0.17371 | RM6,948.40 |
| 100,000 | RM0.15693 | RM15,693.00 |
| 200,000 | RM0.14775 | RM29,550.00 |
| Unit Price without VAT: | RM0.23748 |
|---|---|
| Unit Price with VAT: | RM0.26123 |

