Diode 20 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

1N5820-TP

DigiKey Part Number
1N5820-TPMSTR-ND - Tape & Reel (TR)
1N5820-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5820-TP
Description
DIODE SCHOTTKY 20V 3A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
475 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,067
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.11500RM11.15
100RM0.81790RM81.79
500RM0.61512RM307.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200RM0.37804RM453.65
2,400RM0.37430RM898.32
3,600RM0.35046RM1,261.66
6,000RM0.32681RM1,960.86
8,400RM0.32505RM2,730.42
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900