


2EZ13D5-TP | |
|---|---|
DigiKey Part Number | 2EZ13D5-TPMSTR-ND - Tape & Reel (TR) 2EZ13D5-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ13D5-TP |
Description | DIODE ZENER 13V 2W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.52900 | RM15.29 |
| 100 | RM0.97280 | RM97.28 |
| 500 | RM0.73220 | RM366.10 |
| 1,000 | RM0.65455 | RM654.55 |
| 2,000 | RM0.58911 | RM1,178.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.51821 | RM2,591.05 |
| 10,000 | RM0.47436 | RM4,743.60 |
| 15,000 | RM0.45202 | RM6,780.30 |
| 25,000 | RM0.42691 | RM10,672.75 |
| 35,000 | RM0.41204 | RM14,421.40 |
| 50,000 | RM0.39758 | RM19,879.00 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

