Parametric Equivalent




3SMAJ5933B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5933B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5933B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5933B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5933B-TP |
Description | DIODE ZENER 22V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5933B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 17.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.02000 | RM10.20 |
| 100 | RM0.64500 | RM64.50 |
| 500 | RM0.48116 | RM240.58 |
| 1,000 | RM0.42820 | RM428.20 |
| 2,000 | RM0.38352 | RM767.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.31697 | RM2,377.27 |
| 15,000 | RM0.28988 | RM4,348.20 |
| 22,500 | RM0.27609 | RM6,212.02 |
| 37,500 | RM0.26058 | RM9,771.75 |
| 52,500 | RM0.25139 | RM13,197.98 |
| 75,000 | RM0.24247 | RM18,185.25 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |


