5.0SMLJ60A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 54,672
Unit Price: RM1.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,565
Unit Price: RM2.44000
Datasheet

Similar


Bourns Inc.
In Stock: 22,872
Unit Price: RM1.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM2.68000

Similar


Littelfuse Inc.
In Stock: 2,331
Unit Price: RM2.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 194
Unit Price: RM5.63000
Datasheet

Similar


Bourns Inc.
In Stock: 8,438
Unit Price: RM4.33000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.81493
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

5.0SMLJ60A-TP

DigiKey Part Number
5.0SMLJ60A-TPMSTR-ND - Tape & Reel (TR)
5.0SMLJ60A-TPMSCT-ND - Cut Tape (CT)
5.0SMLJ60A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMLJ60A-TP
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
51.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.65000RM9.65
10RM6.21700RM62.17
100RM4.24730RM424.73
500RM3.37130RM1,685.65
1,000RM3.09684RM3,096.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.95382RM8,861.46
6,000RM2.70875RM16,252.50
Manufacturers Standard Package
Unit Price without VAT:RM9.65000
Unit Price with VAT:RM10.61500