177V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP110A-TP

DigiKey Part Number
5KP110A-TPTR-ND - Tape & Reel (TR)
5KP110A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP110A-TP
Description
TVS DIODE 110VWM 177VC R6
Customer Reference
Detailed Description
177V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
R-6, Axial
Voltage - Reverse Standoff (Typ)
110V
Supplier Device Package
Voltage - Breakdown (Min)
122V
Base Product Number
Voltage - Clamping (Max) @ Ipp
177V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM15.17000RM15.17
10RM9.87400RM98.74
100RM6.86740RM686.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.58258RM2,791.29
1,000RM5.16979RM5,169.79
1,500RM4.95957RM7,439.36
2,500RM4.72337RM11,808.42
3,500RM4.58354RM16,042.39
5,000RM4.44771RM22,238.55
Manufacturers Standard Package
Unit Price without VAT:RM15.17000
Unit Price with VAT:RM16.68700