


5KP130CA-TP | |
|---|---|
DigiKey Part Number | 5KP130CA-TPMSTR-ND - Tape & Reel (TR) 5KP130CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP130CA-TP |
Description | TVS DIODE 130VWM 209VC R6 |
Customer Reference | |
Detailed Description | 209V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 209V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.82000 | RM16.82 |
| 10 | RM11.01600 | RM110.16 |
| 100 | RM7.70860 | RM770.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.29652 | RM3,148.26 |
| 1,000 | RM5.84294 | RM5,842.94 |
| 1,500 | RM5.61187 | RM8,417.81 |
| 2,500 | RM5.35236 | RM13,380.90 |
| 3,500 | RM5.19872 | RM18,195.52 |
| 5,000 | RM5.04945 | RM25,247.25 |
| Unit Price without VAT: | RM16.82000 |
|---|---|
| Unit Price with VAT: | RM18.50200 |

