


5KP40CA-TP | |
|---|---|
DigiKey Part Number | 353-5KP40CA-TPCT-ND - Cut Tape (CT) 353-5KP40CA-TPTR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP40CA-TP |
Description | TVS DIODE 40VWM 64.5VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.95000 | RM10.95 |
| 10 | RM7.08000 | RM70.80 |
| 100 | RM4.87020 | RM487.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.92590 | RM1,962.95 |
| 1,000 | RM3.62240 | RM3,622.40 |
| 1,500 | RM3.46778 | RM5,201.67 |
| 2,500 | RM3.29404 | RM8,235.10 |
| 3,500 | RM3.25149 | RM11,380.22 |
| Unit Price without VAT: | RM10.95000 |
|---|---|
| Unit Price with VAT: | RM12.04500 |

