5KP48A-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 177
Unit Price: RM48.86000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM86.96388
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM83.61941
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,485
Unit Price: RM90.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM120.41153
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM113.72199
Datasheet

Similar


Littelfuse Inc.
In Stock: 669
Unit Price: RM13.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM5.85480
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM66.89529
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM63.55083
Datasheet

Similar


YAGEO
In Stock: 600
Unit Price: RM7.17000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM3.76027
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.52382
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM7.52382
Datasheet
77.4V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP48A-TP

DigiKey Part Number
5KP48A-TPTR-ND - Tape & Reel (TR)
5KP48A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP48A-TP
Description
TVS DIODE 48VWM 77.4VC R6
Customer Reference
Detailed Description
77.4V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
R-6, Axial
Voltage - Reverse Standoff (Typ)
48V
Supplier Device Package
Voltage - Breakdown (Min)
53.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
77.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA48ALittelfuse Inc.17715KPA48ACT-NDRM48.86000Similar
15KPA48A-HRLittelfuse Inc.015KPA48A-HR-NDRM86.96388Similar
15KPA48A-HRALittelfuse Inc.015KPA48A-HRA-NDRM83.61941Similar
30KPA48ALittelfuse Inc.1,48530KPA48ACT-NDRM90.58000Similar
30KPA48A-HRLittelfuse Inc.030KPA48A-HR-NDRM120.41153Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.20000RM10.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.16828RM2,084.14
1,000RM3.84071RM3,840.71
1,500RM3.67379RM5,510.68
2,500RM3.64056RM9,101.40
Manufacturers Standard Package
Unit Price without VAT:RM10.20000
Unit Price with VAT:RM11.22000