



BAS21T-TP | |
|---|---|
DigiKey Part Number | BAS21T-TPTR-ND - Tape & Reel (TR) BAS21T-TPCT-ND - Cut Tape (CT) BAS21T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21T-TP |
Description | DIODE STANDARD 250V 200MA SOT523 |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 250 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21T-7-F | Diodes Incorporated | 2,802 | 31-BAS21T-7-FCT-ND | RM1.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.80000 | RM8.00 |
| 100 | RM0.49800 | RM49.80 |
| 500 | RM0.36706 | RM183.53 |
| 1,000 | RM0.32458 | RM324.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27047 | RM811.41 |
| 6,000 | RM0.24316 | RM1,458.96 |
| 9,000 | RM0.22922 | RM2,062.98 |
| 15,000 | RM0.21355 | RM3,203.25 |
| 21,000 | RM0.20427 | RM4,289.67 |
| 30,000 | RM0.19524 | RM5,857.20 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

