



BAS21WT-TP | |
|---|---|
DigiKey Part Number | 353-BAS21WT-TPTR-ND - Tape & Reel (TR) 353-BAS21WT-TPCT-ND - Cut Tape (CT) 353-BAS21WT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21WT-TP |
Description | DIODE STANDARD 200V 200MA SOT323 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21W-7-F | Diodes Incorporated | 2,475 | BAS21W-FDICT-ND | RM0.99000 | Direct |
| BAS20,215 | Nexperia USA Inc. | 668 | 1727-4798-1-ND | RM0.55000 | Similar |
| BAS20,235 | Nexperia USA Inc. | 3,598 | 1727-BAS20,235CT-ND | RM0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.51200 | RM5.12 |
| 100 | RM0.31560 | RM31.56 |
| 500 | RM0.22986 | RM114.93 |
| 1,000 | RM0.20196 | RM201.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16633 | RM498.99 |
| 6,000 | RM0.14833 | RM889.98 |
| 9,000 | RM0.13914 | RM1,252.26 |
| 15,000 | RM0.12880 | RM1,932.00 |
| 21,000 | RM0.12267 | RM2,576.07 |
| 30,000 | RM0.11671 | RM3,501.30 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

