



BAS40DW-05-TP | |
|---|---|
DigiKey Part Number | BAS40DW-05-TPTR-ND - Tape & Reel (TR) BAS40DW-05-TPCT-ND - Cut Tape (CT) BAS40DW-05-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40DW-05-TP |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 40 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.77900 | RM7.79 |
| 100 | RM0.48710 | RM48.71 |
| 500 | RM0.35958 | RM179.79 |
| 1,000 | RM0.31825 | RM318.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29200 | RM876.00 |
| 6,000 | RM0.28020 | RM1,681.20 |
| 9,000 | RM0.28002 | RM2,520.18 |
| 15,000 | RM0.21014 | RM3,152.10 |
| 21,000 | RM0.20110 | RM4,223.10 |
| 30,000 | RM0.19231 | RM5,769.30 |
| 75,000 | RM0.17302 | RM12,976.50 |
| 150,000 | RM0.16110 | RM24,165.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

