


SMF12CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMF12CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF12CAQ-TP |
Description | TVS DIODE 12VWM 19.9VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.05A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.05A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.46735 | RM1,168.38 |
| 5,000 | RM0.42420 | RM2,121.00 |
| 7,500 | RM0.40221 | RM3,016.58 |
| 12,500 | RM0.37748 | RM4,718.50 |
| 17,500 | RM0.36283 | RM6,349.52 |
| 25,000 | RM0.34860 | RM8,715.00 |
| 62,500 | RM0.31735 | RM19,834.38 |
| Unit Price without VAT: | RM0.46735 |
|---|---|
| Unit Price with VAT: | RM0.51409 |

