Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
SOT 323
Micro Commercial Components Corporate Video

BAT54SWT-TP

DigiKey Part Number
BAT54SWT-TPTR-ND - Tape & Reel (TR)
BAT54SWT-TPCT-ND - Cut Tape (CT)
BAT54SWT-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SWT-TP
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,199
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28000RM2.80
100RM0.24940RM24.94
500RM0.18124RM90.62
1,000RM0.15906RM159.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11540RM346.20
6,000RM0.11426RM685.56
9,000RM0.10904RM981.36
15,000RM0.10803RM1,620.45
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100