BAV102-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 29,199
Unit Price: RM0.67000
Datasheet

Similar


onsemi
In Stock: 14,296
Unit Price: RM0.71000
Datasheet
Diode 150 V 200mA Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 200mA Surface Mount Mini MELF
Micro Commercial Components Corporate Video

BAV102-TP

DigiKey Part Number
BAV102TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV102-TP
Description
DIODE STD 150V 200MA MINI MELF
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount Mini MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini MELF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes