Diode 130 V 215mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 130 V 215mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

BAV116W-TP

DigiKey Part Number
BAV116W-TPMSTR-ND - Tape & Reel (TR)
BAV116W-TPMSCT-ND - Cut Tape (CT)
BAV116W-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV116W-TP
Description
DIODE STANDARD 130V 215MA SOD123
Customer Reference
Detailed Description
Diode 130 V 215mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
130 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
215mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,873
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:6240
Tape & Reel (TR):6240
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.67400RM6.74
100RM0.41720RM41.72
500RM0.30606RM153.03
1,000RM0.26993RM269.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.22390RM671.70
6,000RM0.20065RM1,203.90
9,000RM0.18877RM1,698.93
15,000RM0.17543RM2,631.45
21,000RM0.16752RM3,517.92
30,000RM0.15983RM4,794.90
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000