


BAV23-TP | |
|---|---|
DigiKey Part Number | 353-BAV23-TPTR-ND - Tape & Reel (TR) 353-BAV23-TPCT-ND - Cut Tape (CT) 353-BAV23-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23-TP |
Description | DIODE ARRAY GP 250V 225MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 250 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Manufacturer MCC (Micro Commercial Components) | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 50 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 400 V |
Diode Configuration 1 Pair Series Connection | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 225mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV23C | Good-Ark Semiconductor | 5,939 | 4786-BAV23CCT-ND | RM0.55000 | Parametric Equivalent |
| BAV23S | Good-Ark Semiconductor | 444 | 4786-BAV23SCT-ND | RM0.55000 | Parametric Equivalent |
| BAV23SH RFG | Taiwan Semiconductor Corporation | 5,990 | 1801-BAV23SHRFGCT-ND | RM0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.12300 | RM11.23 |
| 100 | RM0.70680 | RM70.68 |
| 500 | RM0.52662 | RM263.31 |
| 1,000 | RM0.46827 | RM468.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.39399 | RM1,181.97 |
| 6,000 | RM0.35651 | RM2,139.06 |
| 9,000 | RM0.33740 | RM3,036.60 |
| 15,000 | RM0.31592 | RM4,738.80 |
| 21,000 | RM0.30319 | RM6,366.99 |
| 30,000 | RM0.29082 | RM8,724.60 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |



