Similar

BD882-Y-TP | |
|---|---|
DigiKey Part Number | 353-BD882-Y-TP-ND |
Manufacturer | |
Manufacturer Product Number | BD882-Y-TP |
Description | TRANS NPN 30V 3A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 50MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 1A, 2V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR552P5T100 | Rohm Semiconductor | 127,023 | 2SCR552P5T100CT-ND | RM3.43000 | Similar |
| D882 | Shenzhen Slkormicro Semicon Co., Ltd. | 3,853 | 5399-D882CT-ND | RM0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.78784 | RM787.84 |
| Unit Price without VAT: | RM0.78784 |
|---|---|
| Unit Price with VAT: | RM0.86662 |



