Zener Diode 20 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 410 mW ±2% Surface Mount SOD-123
Micro Commercial Components Corporate Video

BZT52B20-TP

DigiKey Part Number
353-BZT52B20-TPTR-ND - Tape & Reel (TR)
353-BZT52B20-TPCT-ND - Cut Tape (CT)
353-BZT52B20-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B20-TP
Description
DIODE ZENER 20V 410MW SOD123
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,226
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.40200RM4.02
100RM0.24740RM24.74
500RM0.17974RM89.87
1,000RM0.15768RM157.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.12955RM388.65
6,000RM0.11532RM691.92
9,000RM0.10806RM972.54
15,000RM0.09989RM1,498.35
21,000RM0.09504RM1,995.84
30,000RM0.09033RM2,709.90
75,000RM0.07997RM5,997.75
150,000RM0.07357RM11,035.50
300,000RM0.06819RM20,457.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700