Zener Diode 20 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B20HE3-TP

DigiKey Part Number
353-BZT52B20HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52B20HE3-TPCT-ND - Cut Tape (CT)
353-BZT52B20HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B20HE3-TP
Description
DIODE ZENER 20V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 20 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
50 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B20-AU_R1_000A1Panjit International Inc.1,2063757-BZT52-B20-AU_R1_000A1CT-NDRM0.55000Parametric Equivalent
In-Stock: 5,865
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.62600RM6.26
100RM0.38930RM38.93
500RM0.28494RM142.47
1,000RM0.25106RM251.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.20787RM623.61
6,000RM0.18605RM1,116.30
9,000RM0.17491RM1,574.19
15,000RM0.16239RM2,435.85
21,000RM0.15496RM3,254.16
30,000RM0.14774RM4,432.20
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200