Parametric Equivalent

BZT52B4V3T-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B4V3T-TP-ND |
Manufacturer | |
Manufacturer Product Number | BZT52B4V3T-TP |
Description | DIODE ZENER 4.3V 200MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B4V3-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B4V3-QXTR-ND | RM0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.16372 | RM1,309.76 |
| Unit Price without VAT: | RM0.16372 |
|---|---|
| Unit Price with VAT: | RM0.18009 |


