


BZT52C2V0-TP | |
|---|---|
DigiKey Part Number | BZT52C2V0-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C2V0-TP |
Description | DIODE ZENER 2V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 90 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.14464 | RM433.92 |
| 6,000 | RM0.12898 | RM773.88 |
| 9,000 | RM0.12099 | RM1,088.91 |
| 15,000 | RM0.11200 | RM1,680.00 |
| 21,000 | RM0.10667 | RM2,240.07 |
| 30,000 | RM0.10148 | RM3,044.40 |
| 75,000 | RM0.09010 | RM6,757.50 |
| 150,000 | RM0.08306 | RM12,459.00 |
| 300,000 | RM0.07714 | RM23,142.00 |
| Unit Price without VAT: | RM0.14464 |
|---|---|
| Unit Price with VAT: | RM0.15910 |

