
BZT52C30HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C30HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C30HE3-TPCT-ND - Cut Tape (CT) 353-BZT52C30HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C30HE3-TP |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±6.67% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.50400 | RM5.04 |
| 100 | RM0.31360 | RM31.36 |
| 500 | RM0.22900 | RM114.50 |
| 1,000 | RM0.20153 | RM201.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16654 | RM499.62 |
| 6,000 | RM0.14886 | RM893.16 |
| 9,000 | RM0.13983 | RM1,258.47 |
| 15,000 | RM0.12968 | RM1,945.20 |
| 21,000 | RM0.12366 | RM2,596.86 |
| 30,000 | RM0.11781 | RM3,534.30 |
| 75,000 | RM0.10496 | RM7,872.00 |
| 150,000 | RM0.09701 | RM14,551.50 |
| 300,000 | RM0.09033 | RM27,099.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

