


BZT52C30SHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C30SHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C30SHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C30SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C30SHE3-TP |
Description | DIODE ZENER 30V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SOD-323 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 21 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.67400 | RM6.74 |
| 100 | RM0.41720 | RM41.72 |
| 500 | RM0.30606 | RM153.03 |
| 1,000 | RM0.26993 | RM269.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22390 | RM671.70 |
| 6,000 | RM0.20065 | RM1,203.90 |
| 9,000 | RM0.18877 | RM1,698.93 |
| 15,000 | RM0.17543 | RM2,631.45 |
| 21,000 | RM0.16752 | RM3,517.92 |
| 30,000 | RM0.15983 | RM4,794.90 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

