Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BZT52C39S-TP

DigiKey Part Number
BZT52C39S-TPMSTR-ND - Tape & Reel (TR)
BZT52C39S-TPMSCT-ND - Cut Tape (CT)
BZT52C39S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C39S-TP
Description
DIODE ZENER 39V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 39 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 27.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
130 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDZ9716S-7Diodes Incorporated0DDZ9716S-7DICT-NDRM1.06000Direct
MMSZ5259BS-7-FDiodes Incorporated2,278MMSZ5259BS-FDICT-NDRM0.99000Direct
MM3Z39VBonsemi5,809MM3Z39VBCT-NDRM0.95000Similar
MM3Z39VConsemi2,614MM3Z39VCCT-NDRM0.87000Similar
In-Stock: 2,970
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.35100RM3.51
100RM0.21470RM21.47
500RM0.15492RM77.46
1,000RM0.13550RM135.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11060RM331.80
6,000RM0.09799RM587.94
9,000RM0.09156RM824.04
15,000RM0.08431RM1,264.65
21,000RM0.08001RM1,680.21
30,000RM0.07583RM2,274.90
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900