
BZT52C9V1HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C9V1HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C9V1HE3-TPCT-ND - Cut Tape (CT) 353-BZT52C9V1HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1HE3-TP |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±6.04% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.04% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z9V1T5G | onsemi | 1,485 | 488-SZMM5Z9V1T5GCT-ND | RM2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.58300 | RM5.83 |
| 100 | RM0.36050 | RM36.05 |
| 500 | RM0.26334 | RM131.67 |
| 1,000 | RM0.23179 | RM231.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19152 | RM574.56 |
| 6,000 | RM0.17119 | RM1,027.14 |
| 9,000 | RM0.16081 | RM1,447.29 |
| 15,000 | RM0.14913 | RM2,236.95 |
| 21,000 | RM0.14221 | RM2,986.41 |
| 30,000 | RM0.13548 | RM4,064.40 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

