


BZX84B6V8HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84B6V8HE3-TPTR-ND - Tape & Reel (TR) 353-BZX84B6V8HE3-TPCT-ND - Cut Tape (CT) 353-BZX84B6V8HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V8HE3-TP |
Description | DIODE ZENER 6.8V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.97000 | RM0.97 |
| 10 | RM0.58600 | RM5.86 |
| 100 | RM0.36190 | RM36.19 |
| 500 | RM0.26494 | RM132.47 |
| 1,000 | RM0.23347 | RM233.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19330 | RM579.90 |
| 6,000 | RM0.17301 | RM1,038.06 |
| 9,000 | RM0.16266 | RM1,463.94 |
| 15,000 | RM0.15101 | RM2,265.15 |
| 21,000 | RM0.14410 | RM3,026.10 |
| 30,000 | RM0.13739 | RM4,121.70 |
| 75,000 | RM0.12265 | RM9,198.75 |
| 150,000 | RM0.11354 | RM17,031.00 |
| 300,000 | RM0.10588 | RM31,764.00 |
| Unit Price without VAT: | RM0.97000 |
|---|---|
| Unit Price with VAT: | RM1.06700 |

