


BZX84C12HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZX84C12HE3-TPTR-ND - Tape & Reel (TR) 353-BZX84C12HE3-TPCT-ND - Cut Tape (CT) 353-BZX84C12HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12HE3-TP |
Description | DIODE ZENER 12V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B12-AU_R1_000A1 | Panjit International Inc. | 1,622 | 3757-BZX84B12-AU_R1_000A1CT-ND | RM0.47000 | Parametric Equivalent |
| BZX84B12_R1_00001 | Panjit International Inc. | 2,825 | 3757-BZX84B12_R1_00001CT-ND | RM0.43000 | Parametric Equivalent |
| BZX84C12-AU_R1_000A1 | Panjit International Inc. | 4,205 | 3757-BZX84C12-AU_R1_000A1CT-ND | RM0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.62600 | RM6.26 |
| 100 | RM0.38930 | RM38.93 |
| 500 | RM0.28494 | RM142.47 |
| 1,000 | RM0.25106 | RM251.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20787 | RM623.61 |
| 6,000 | RM0.18605 | RM1,116.30 |
| 9,000 | RM0.17491 | RM1,574.19 |
| 15,000 | RM0.16239 | RM2,435.85 |
| 21,000 | RM0.15496 | RM3,254.16 |
| 30,000 | RM0.14774 | RM4,432.20 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

